This 26-position, 2-row surface mount connector features a 0.8mm pitch and gold contact plating. It is available in tape and reel packaging. The stacking height of the mated connectors is 5mm. The connector is designed for surface mount applications and is terminated with solder.
3M P08-026SLTC-A-G technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Series | P08 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M P08-026SLTC-A-G to view detailed technical specifications.
No datasheet is available for this part.