
Low noise, low drop linear voltage regulator with shutdown function, providing a fixed 5V positive output voltage and up to 200mA output current. Features a 2% accuracy, 55dB PSRR, and operates from a 5.5V to 14V input voltage range. This surface mount component is housed in a compact SOT-23-5 package, measuring 3mm x 1.75mm x 1.3mm. It offers a quiescent current of 250uA and input bias current of 175uA, with a wide operating temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Stmicroelectronics LK112SM50TR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Input Bias Current | 175uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 250uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LK112SM50TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
