Texas Instruments LH0070-0H technical specifications.
| Package/Case | TO-5 |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LH0070-0H to view detailed technical specifications.
No datasheet is available for this part.