Lattice Semiconductor LFXP2-40E-5F672I technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 540 |
| Number of Logic Blocks (LABs) | 5000 |
| Number of Logic Elements/Cells | 40000 |
| Package Quantity | 40 |
| Packaging | Tray |
| RAM Size | 906240b |
| RoHS Compliant | No |
| Series | XP2 |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor LFXP2-40E-5F672I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.