
Stmicroelectronics LD29300V80 technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 400mV |
| Input Bias Current | 20mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics LD29300V80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
