
Positive fixed 3.3V output voltage regulator with 1.3A maximum output current and 1% output voltage accuracy. Features a 1.1V dropout voltage, 15V maximum input voltage, and 12W maximum power dissipation. Operates from 0°C to 125°C with a 75dB power supply rejection ratio. Through-hole mount package, lead-free and RoHS compliant.
Stmicroelectronics LD1117V33 technical specifications.
| Accuracy | 1% |
| Package/Case | TO |
| Dropout Voltage | 1.1V |
| Height | 9.15mm |
| Input Bias Current | 5mA |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.3A |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 12W |
| Mount | Through Hole |
| Nominal Input Voltage | 3.3V |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1.3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 12W |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LD1117V33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
