Search Results for "ld08pc104kab9a kyocera AVX"
Filters
LD035C104KAB9A
Kyocera
CAP CER 0.1UF 50V X7R 0603
Datasheet
Volume Production
Capacitance:
100nF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603
LD033C104KAB9A
Kyocera
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .1uF X7R 0603 10% Tol
Datasheet
Volume Production
Capacitance:
100nF
Case Code (Imperial):
0603
Case Code (Metric):
1608
Package/Case:
0603