The EGC06DRXI is a 12-contact F-type card edge connector from Sullins. It features a 2.54mm terminal pitch and is designed for through-hole mounting. The connector operates within a temperature range of -65°C to 125°C and has a maximum current rating of 3A per contact. The EGC06DRXI is suitable for use in standard and high-density applications.
Sullins EGC06DRXI technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins EGC06DRXI to view detailed technical specifications.
No datasheet is available for this part.