This film capacitor features a capacitance of 0.047uF and a working voltage of 1250VDC or 300VAC. It has a tolerance of 10% and is designed for EMI suppression. The capacitor is rated for operation between -55°C and 110°C and is available in a through-hole radial package with a terminal pitch of 15mm. It meets the Y2 suppression class standard.
Kemet PHE850EB5470KB14R17 technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1250VDC|300VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1250VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 300VAC |
| Positive Capacitance Tolerance | 10% |
| Type | EMI Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18 X 9.5 X 17.5mm |
| Terminal Pitch | 15mm |
| Suppression Class | Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE850EB5470KB14R17 to view detailed technical specifications.
No datasheet is available for this part.