
This 100-contact, 4-row shrouded header features a 0.635mm pitch and solder termination. The contacts are plated with gold, and the header is packaged on a tape and reel. It is compliant with RoHS regulations and is not radiation hardened. The header is designed for surface mount applications.
Samtec TOLC-125-22-S-Q-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 4 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TOLC-125-22-S-Q-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.