
This 5-position D-Subminiature receptacle connector features a contact current rating of 7.5A and a maximum operating temperature of 125°C. The connector is made of steel with copper alloy contacts plated with gold. It has a black housing and is suitable for use in environments with temperatures ranging from -55°C to 125°C. The connector is not Reach SVHC compliant.
ITT DBME5W5SA197 technical specifications.
| Body Material | Steel |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Housing Color | Black |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 5 |
| Number of Power Positions | 5 |
| Reach SVHC Compliant | No |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBME5W5SA197 to view detailed technical specifications.
No datasheet is available for this part.