Stmicroelectronics L9333DIE1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N14 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 32 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics L9333DIE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.