This D-Subminiature connector features 37 positions in a 2-row configuration, with a current rating of 5A and a voltage rating of 250V. It is designed for through-hole mounting and is available in a tray packaging. The connector has a gold-plated contact and is RoHS compliant. It operates over a temperature range of -55°C to 155°C.
Amphenol L717SDCG37POL2RM5C309 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.76mm |
| RoHS Compliant | Yes |
| Series | SD |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol L717SDCG37POL2RM5C309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.