
Stmicroelectronics L6716TR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Frequency | 220 kHz |
| Operating Supply Voltage | 12V |
| Output Current | 2A |
| Output Power | 2.5W |
| Output Voltage | 1.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L6716TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
