
2A Step-down Switching Regulator, a power management IC featuring adjustable output voltage up to 50V and a maximum output current of 2A. Operating from an 8V to 55V input range, this surface-mount device offers up to 87% efficiency. It boasts a wide operating temperature range of -40°C to 150°C and a quiescent current of 2.7mA. Packaged in SO for tape and reel distribution.
Stmicroelectronics L4978D013TR technical specifications.
| Package/Case | SO |
| Efficiency | 87% |
| Lead Free | Contains Lead |
| Max Input Voltage | 55V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 50V |
| Min Output Voltage | 3.3V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 55V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L4978D013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
