
Schottky diode featuring a 30V peak reverse repetitive voltage and 3A maximum continuous forward current. This single configuration diode offers a low peak forward voltage of 0.5V and a peak non-repetitive surge current of 80A. Encased in a plastic, axial lead DO-201AD package with through-hole mounting, it operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Panjit SB330 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panjit SB330 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-201-AD |
| Package/Case | DO-201AD |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.5(Max) |
| Seated Plane Height (mm) | 5.3(Max) |
| Package Diameter (mm) | 5.3(Max) |
| Package Weight (g) | 1.142 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-201-AD |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 30V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 80A |
| Peak Forward Voltage | 0.5V |
| Peak Reverse Current | 200uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -55 to 125°C |
| Cage Code | SZE49 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panjit SB330 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.