
Dual-channel general-purpose operational amplifier featuring a 350kHz gain bandwidth product and 1V/µs slew rate. This integrated circuit offers a 75dB voltage gain, 60dB common mode rejection ratio, and 54dB power supply rejection ratio. Designed for surface mounting in a 16-pin SOP package, it operates from a 2V to 14V dual supply or 4V to 28V single supply, with a maximum operating temperature of 85°C. The device consumes 8mA operating supply current and provides 700mA output current per channel.
Sign in to ask questions about the Onsemi L272AD2TF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi L272AD2TF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 30mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 8mA |
| Output Current per Channel | 700mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 12mA |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 75dB |
| RoHS | Compliant |
Download the complete datasheet for Onsemi L272AD2TF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
