
Dual power operational amplifier featuring a 1.2MHz gain bandwidth product and 2V/µs slew rate. This general-purpose, bipolar IC offers two independent amplifier circuits within a surface-mount SO package. It operates with dual supply voltages from 2V to 14V, or single supply from 4V to 28V, providing 80dB voltage gain and 66dB common mode rejection ratio. Maximum output current per channel is 1.5A, with an operating supply current of 10mA.
Stmicroelectronics L2726013TR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SO |
| Common Mode Rejection Ratio | 66dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 2.35mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Input Offset Voltage-Max | 10mV |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Current per Channel | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 80dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2726013TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.