Dual operational amplifier with a 1.2 MHz bandwidth and 2V/µs slew rate. Features a 1.2 MHz gain bandwidth product, 80dB voltage gain, and 66dB common mode rejection ratio. Operates from a 2V to 14V dual supply voltage range, with a maximum output current of 1.5A per channel. This surface mount component is housed in a 20-pin SOIC package and is RoHS compliant.
Stmicroelectronics L2726 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SO |
| Common Mode Rejection Ratio | 66dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 2.35mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 10mV |
| Length | 13mm |
| Max Dual Supply Voltage | 14V |
| Min Dual Supply Voltage | 2V |
| Max Input Voltage | 28V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Nominal Input Voltage | 10uV |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 14V |
| Output Current | 1A |
| Output Current per Channel | 1.5A |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1.2MHz |
| Voltage Gain | 80dB |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics L2726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
