The JTN07P-18-66S(152) is a 66-contact SKT circular connector from Amphenol. It features a straight body orientation and is designed for jam nut mounting. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. It is suitable for applications requiring high voltage and temperature resistance.
Amphenol JTN07P-18-66S(152) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 66 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 66 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JTN07P-18-66S(152) to view detailed technical specifications.
No datasheet is available for this part.