NXP KIT33661DEVB technical specifications.
| Data Rate | 20Kbps |
| Evaluation Kit | Yes |
| Operating Supply Voltage | 18V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP KIT33661DEVB to view detailed technical specifications.
No datasheet is available for this part.