
Diotec KBPC10/15/2516FP technical specifications.
| Peak off-state voltage | 1600 |
| Average conducting-state current max. | 25 A |
| Peak conducting-state current | 270 |
| Operating temperature | -50...+150 °C |
| Input alternating voltage max. | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Diotec KBPC10/15/2516FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.