Single-phase bridge rectifier diode with a 2A average rectified current and 50V repetitive peak reverse voltage. Features a 65A peak non-repetitive surge current and 5µA maximum reverse current. This silicon component operates from -65°C to 150°C, with a capacitance of 25pF. Designed for through-hole mounting, it is RoHS compliant and packaged in a 4-pin plastic KBP package.
Diodes KBP2005G technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 25pF |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 10.6mm |
| Lead Free | Lead Free |
| Length | 14.75mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 2A |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 35V |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 50V |
| Width | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes KBP2005G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.