
Onsemi KA78RL00D technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29.4V |
| Min Output Voltage | 1.26V |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 140uA |
| Reference Voltage | 1.295V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi KA78RL00D to view detailed technical specifications.
No datasheet is available for this part.