Search Results for "k5b rh 5 7x8x1 5 King Core Electronics"
Filters
K5B RH 5x6.35x2.36
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
6.35
Product Diameter (mm):
5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 5x6.2x1.6
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
6.2
Product Diameter (mm):
5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x5x1.2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 5x5x2.3
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 5x10x2.3
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
10
Product Diameter (mm):
5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x5x2
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x5x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 5x20x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
20
Product Diameter (mm):
5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 5x12x2.15
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
12
Product Diameter (mm):
5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 4x5x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
4
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x5x1.3
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x5x1.8
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 5x18x2.15
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
18
Product Diameter (mm):
5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x5x0.8
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
5
Product Diameter (mm):
3.5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 5x11x1.5
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Product Length (mm):
11
Product Diameter (mm):
5
Type:
Bead
Application:
Cable Wire Assembler|MATV CATV Maker
K5B RH 3.5x5x0.8-T52
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Type:
Bead
Product Length:
5
mm
Product Diameter:
3.5
mm
Application:
Automatic Insertion into The PC Boards
K5B RH 3.5x5x0.8-T26
King Core Electronics
Ferrite Core Bead K5B-Material
Datasheet
Active
Type:
Bead
Product Length:
5
mm
Product Diameter:
3.5
mm
Application:
Automatic Insertion into The PC Boards