This is a high current wirewound inductor with an inductance of 15uH and a tolerance of 15%. It has a minimum quality factor of 40 and is designed for operation between -40°C and 105°C. The inductor is constructed with an axial lead style and is suitable for use in a variety of applications.
RCD HL1-150-WB technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.158Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL1-150-WB to view detailed technical specifications.
No datasheet is available for this part.