Texas Instruments JD54F181BKA technical specifications.
| Logic Family | F |
| Logic Function | Arithmetic Logic Unit |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Process Technology | Bipolar |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 24 |
| Package/Case | CPAK |
| Package Family Name | FPAK |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments JD54F181BKA to view detailed technical specifications.
No datasheet is available for this part.