The JANTXV1N6625US is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It features a diode element material of SILICON and a diode type of RECTIFIER DIODE. The device has 2 terminals and a pin count of 2, with a terminal position at the end. It is designed for use in general purpose rectifier applications.
Sensitron JANTXV1N6625US technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sensitron JANTXV1N6625US to view detailed technical specifications.
No datasheet is available for this part.