Search Results for "ixty26p10t Inchange Semiconductor Company"
Filters
IXTY26P10T
Ixys
MOSFET N-Channel 26A 100V TO-252 Surface Mount
Datasheet
PLASTIC PACKAGE-3
Transferred
Package/Case:
TO-252
Continuous Drain Current (ID):
26A
Drain to Source Voltage (Vdss):
100V
Input Capacitance:
3.82nF
Distributor
Stock
1+
70+
140+
Tme
0
$2.82
$2.39
$2.28
IXTY26P10T
Littelfuse
Power Field-Effect Transistor,
Datasheet
Active