
N-channel Insulated Gate Bipolar Transistor (IGBT) for ignition applications, featuring a 400V clamping voltage and 21A continuous collector current. This through-hole component offers a low 1.25V collector-emitter saturation voltage and 1.6V collector-emitter voltage (VCEO). Designed for high-temperature operation up to 175°C, it boasts a 150W power dissipation and is packaged in a TO-220AB case. RoHS compliant and lead-free, this IGBT is supplied in a 400-piece rail/tube.
Onsemi ISL9V3040P3 technical specifications.
| Package/Case | TO-220AB |
| Clamping Voltage | 400V |
| Collector Emitter Breakdown Voltage | 430V |
| Collector Emitter Saturation Voltage | 1.25V |
| Collector Emitter Voltage (VCEO) | 1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 21A |
| Current Rating | 21A |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Collector Current | 21A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 400V |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EcoSPARK® |
| Turn-Off Delay Time | 4.8us |
| Turn-On Delay Time | 0.7us |
| DC Rated Voltage | 400V |
| Weight | 1.8g |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi ISL9V3040P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
