
Bidirectional current sense amplifier for automotive applications, featuring a wide operating voltage range of 2.7V to 5.5V. This ultra-precise amplifier offers enhanced Pulse Width Modulation (PWM) rejection and operates across an extended temperature range from -40°C to 125°C. Designed with a single channel and 8 terminals in an 8-TSSOP package, it supports a voltage range of -4V to 80V.
Texas Instruments INA240A4PWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments INA240A4PWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.