
High-precision, bi-directional current sense amplifier with a 26V maximum supply voltage. Features 1% accuracy, 105dB CMRR, and 140dB PSRR. Operating temperature range from -40°C to 125°C. Surface mountable in a 1.85mm x 1.45mm x 0.5mm UQFN package. Low input bias current of 28µA and input offset voltage of 60µV.
Texas Instruments INA214AIRSWT technical specifications.
| Accuracy | 1% |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 30kHz |
| Height | 0.5mm |
| Input Bias Current | 28uA |
| Input Offset Voltage (Vos) | 60uV |
| Lead Free | Lead Free |
| Length | 1.85mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 40dB |
| Weight | 0.000215oz |
| Width | 1.45mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA214AIRSWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
