
Dual audio differential line receivers with selectable gain of +-6dB (G=1/2 or 2). Features a 4MHz bandwidth, 14V/µs slew rate, and 24kΩ input resistance. Operates with dual supply voltages from 4V to 18V or single supply from 8V to 36V. Offers 74dB common mode rejection ratio and 1mV input offset voltage. Packaged in a 14-PDIP, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments INA2137PA technical specifications.
| Bandwidth | 4MHz |
| Package/Case | N |
| Common Mode Rejection Ratio | 74dB |
| Current Rating | 60A |
| Input Offset Voltage (Vos) | 1mV |
| Input Resistance | 24kR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Series | INA2137 |
| Slew Rate | 14V/µs |
| Thickness | 3.9mm |
| Voltage Gain | 6.021dB |
| Weight | 0.057144oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA2137PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.