
High-accuracy, zero-drift current shunt monitor featuring a 26V maximum supply voltage and 2.7V minimum supply voltage. This single-channel operational amplifier offers a 14kHz bandwidth and 35uV input offset voltage. With a 105dB CMRR and 140dB PSRR, it provides excellent signal integrity. Designed for surface mounting in a SC package, it operates from -40°C to 125°C.
Texas Instruments INA210AIDCKRG4 technical specifications.
| Bandwidth | 14kHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 105dB |
| Gain Bandwidth Product | 14kHz |
| Input Bias Current | 35uA |
| Input Offset Voltage (Vos) | 35uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 65uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 140dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Supply Current | 115uA |
| Unity Gain Bandwidth Product | 14kHz |
| Voltage Gain | 46.02dB |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA210AIDCKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
