
Specialty analog circuit, SOIC-8 package, featuring a 4MHz bandwidth and 4MHz gain bandwidth product. This single-channel differential amplifier offers a 500µV input offset voltage and 24kΩ input resistance. Operates with dual supply voltages from ±4V to ±18V, or single supply from 8V to 36V, with a nominal supply current of 2.4mA. Achieves 86dB common mode rejection ratio and a 14V/µs slew rate.
Texas Instruments INA157U/2K5E4 technical specifications.
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 4MHz |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 24kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Supply Current | 2.4mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 2.4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA157 |
| Slew Rate | 14V/µs |
| Voltage Gain | 6.02dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments INA157U/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
