MODULE, UNIVERSAL ANALOG INPUT, 8 CHANNELS, 16 BITS
8-Port DIN Rail Ethernet Module, 30V, IP20, -40 to 75°C
MODULE, ANALOG OUTPUT, 2 CHANNELS, 12 BITS
MODULE, THERMOCOUPLE INPUT, 8 CHANNELS, 16 BITS.
MODULE, ANALOG OUTPUT, 4 CHANNELS, 14 BITS
Ethernet Switch, Unmanaged, 5-Port, DINRail, 10/100 Mbps, Auto Negotiation
Internet Communication Controller, RS-232, -485 & -422 ports, 10 BaseT Ethernet
CONVERTER, RS 232 TO RS 422/ 485 CONVERTER
Switch 8 Position Right Angle Industrial 10-100-1000 Unmanag
CONVERTER, RS 232 TO RS 485 CONVERTER
Transient Voltage Suppressor 50V 800mA Radial Through Hole
Repeater RS485-RS485, I-7510-CR, ICP-DAS
Ethernet Switch, Unmanaged, 5-Port, 10/100/1000 Base-T, 10 Gbps, DIN Rail
Sockets & Adapters Socket Adapter Brd USB-ICP-LPC9xx Drvr
USB IN-CIRCUIT PROG 80C51ISP
CONVERTER, RS 232/422/485 TO USB CONVERTER
Internet Communication Controller , 3 RS-232 & 1 RS-485 ports, 10 BaseT Ethernet
POWER SUPPLY, DIN RAIL MOUNT, 24VDC/1 A OUTPUT
Transient Voltage Suppressor 50V 2.5A Radial Through Hole
Transient Voltage Suppressor 50V 1A 125°C Through Hole