Yamaichi IC51-0442-1315 technical specifications.
| Type | SOP Socket |
| Gender | SKT |
| Number of Contacts | 44 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 170°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yamaichi IC51-0442-1315 to view detailed technical specifications.
No datasheet is available for this part.