12V SPDT 3GHz Signal Relay, 500mA, 50R, Latching
3GHz SPDT Signal Relay, 500mA, 24VDC Latching, 75R Impedance
SPDT Signal Relay 4.5VDC 0.5A 101R THT RF
Type N Male Straight Connector for LMR-240/TCOM-240, 50 Ohm, 6 GHz
6VDC SPDT Signal Relay, 0.5A, 180R, THT, RF
24VDC SPDT Signal Relay, 0.5A, 2.88kΩ, THT, RF
2m SMA Coaxial Cable Assembly, 50R Impedance, FEP Jacket
Coaxial Cable, Tape/Braid, Flame Retardant, Polyethylene, 10.29mm, Black
1.75m Coaxial Cable Assembly, 50R Impedance, FEP Jacket
TNC PL Straight Cable Mount RF Connector 50 ohm -40 to 85°C
Type N Male (Plug) Non-Solder Pin For Lmr-400 Cable Type(S)
Right Angle Type N RCP Crimp Cable Mount RF Connector
Coaxial Cable Assembly, M-M, 7-16 DIN to Type N, Copper Conductor, -55 to 105°C
Cable Assembly Coaxial 1.5m Type N to 7-16 DIN M-F
Coaxial Cable Assembly M-M 7-16 DIN to Type N
SMA Plug Connector, Male Pin, 50 Ohm, RF Coaxial
Crimp Tool, General Purpose
Prep Tool, Built-in Debur
RF 7/16 DIN Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug
Conn Rectangular PIN 4 POS ST Cable Mount