470uF 2V Polymer Al Electrolytic Capacitor, 6mR ESR, 3.5A Ripple, 2917 SMD
330uF 2V Polymer Al Electrolytic Capacitor, 6mR ESR, 3.5A Ripple, 105C, SMD
HEATSHK 3.2MM ID 50MM L PRESCORE
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
ANNUNCIATOR LABELS, 1 LPAX LABEL: L
HX CRMP TL .068/.213/.255/.319
HEATSHK 9.5MM ID 50MM L PRESCORE
Lux Dimensions L x W x H: 100 x 50 x 25 mm Lux range: 0...50000 lx Batteries: 1 x 6LR61/9 V Measuring error, lux: ±5%...
Port Adapter for push-in connection, 1/8" thread hole on HX
Plastic Port Adapter for 4 mm ID hose, 1/8" thread on HX
ANNUNCIATOR LABELS, 1 LPAX LABEL: L/MIN
ANNUNCIATOR LABELS, 1 LPAX LABEL: L/H
ANNUNCIATOR LABELS, 1 LPAX LABEL: L/S
LIGHTING CONTACTOR MAGNET 600V NEMA T-L/LX
Planet 10/100/1000TX to 1000SX/LX (Mini-GBIC SFP)
CW SW SPT PPC FLOAT L
LIGHTING CONTACTOR LFT MNT KIT 8903 L-LX
1000 Base Tx to 1000 Base Lx G