
This wire-to-wire circular connector features 6 male crimp contacts made of copper alloy with nickel plating, designed for straight orientation. Rated for 25A and operating between -55°C and 125°C, it offers IP68, IP67, waterproof, and dust-tight sealing. The grey plastic housing has a panel/flange mount and a length of 38.94mm, with a UL94 V-1 flammability rating. It is RoHS and ELV compliant, polarized, and sealable.
TE Connectivity HD10-6-12P technical specifications.
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 1.637inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Length | 38.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Polarized | Yes |
| Ratings | IP68, Waterproof, Dust Tight, IP67 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HD10 |
| Serviceable | Yes |
| Shell Material | Plastic |
| Shell Size | 6 |
| Shielding | Unshielded |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 1.533inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity HD10-6-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
