Broadcom HCPL-7710#060 technical specifications.
| Package/Case | PDIP |
| Data Rate | 12.5Mbps |
| Direction | Unidirectional |
| Fall Time | 8ns |
| Forward Current | 10mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Power Dissipation | 150mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 10mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 40ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Broadcom HCPL-7710#060 to view detailed technical specifications.
No datasheet is available for this part.