
Stmicroelectronics HCF4000BM1 technical specifications.
| Package/Case | SO |
| High Level Output Current | -2.4mA |
| Low Level Output Current | 2.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Gates | 2 |
| Number of Input Lines | 3 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | HCF4000 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics HCF4000BM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
