Stmicroelectronics GS5T24-5D15 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 3 |
| Output Current | 200mA |
| Output Power | 5W |
| Output Voltage | -15.75V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GS5T24 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics GS5T24-5D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.