
DPDT signal relay featuring a 12V DC coil voltage and 500mW coil power. This through-hole mounted, DIP-packaged electromechanical relay offers a 2A contact current rating with gold and silver contact material. It operates within a -25°C to 65°C temperature range and boasts UL and CSA approvals, with a 125V AC/DC maximum voltage rating.
Sign in to ask questions about the Omron G5V-2-DC12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G5V-2-DC12 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 41.7mA |
| Coil Power | 500mW |
| Coil Resistance | 288R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Depth | 10.1mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Manufacturer Series | G5V-2 |
| Max Current Rating | 2A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Standard | UL |
| Relay Function | DPDT |
| Relay Type | General Purpose |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Type | Electromechanical |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 5g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-DC12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
