The TAZD226K006CSSZ0945 is a 22uF surface mount tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It features a standard ESR of 5 and a leakage current of 1. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It is designed for high reliability applications and has an inward L termination style.
AVX TAZD226K006CSSZ0945 technical specifications.
| Capacitance | 22uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.