
8-bit bidirectional voltage translator IC, featuring CMOS technology and 3-state output. Supports data rates up to 140Mbps and operates bidirectionally with a maximum frequency of 70MHz. This surface mount component offers a wide operating supply voltage range from 1.1V to 3.6V, with a typical operating voltage of 3.3V. Designed for 8 channels, it provides non-inverting logic with a propagation delay of 4ns. Packaged in tape and reel, this lead-free, RoHS compliant device operates from -40°C to 85°C.
Onsemi FXLA108BQX technical specifications.
| Data Rate | 140Mbps |
| Direction | Bidirectional |
| Frequency | 70MHz |
| Height | 0.75mm |
| High Level Output Current | -4uA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 4uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Frequency-Max | 50MHz |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| Weight | 0.123g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FXLA108BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
