
IGBT drive optocoupler featuring 2.5A high-level and low-level output current, with a 3A maximum output current. This single-channel, surface-mount device offers active Miller clamp, desaturation detection, and isolated fault sensing. It operates with a 30V supply and output voltage, providing 4.24kV isolation. Key performance metrics include a 34ns fall time and 500ns propagation delay. Packaged in SO for tape and reel, it meets UL approvals and RoHS compliance.
Onsemi FOD8318R2 technical specifications.
| Approvals | UL |
| Package/Case | SO |
| Fall Time | 34ns |
| Height | 3mm |
| High Level Output Current | 2.5A |
| Input Type | DC |
| Isolation Voltage | 4.24kV |
| Length | 10.3mm |
| Low Level Output Current | 2.5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 30V |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Output Voltage | 30V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Pulse Width Distortion (PWD) | 300ns |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Weight | 0.758g |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD8318R2 to view detailed technical specifications.
No datasheet is available for this part.
