Toshiba CMF04(TE12L,Q) technical specifications.
| Average Rectified Current | 500mA |
| Max Reverse Voltage (DC) | 800V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reverse Recovery Time | 100ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CMF04(TE12L,Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.