Ferrite Beads Multi-Layer High Current 120Ohm 25% 100MHz 5A 0.02Ohm DCR 1206
King Core Electronics FBMA-11-321611-121A50 technical specifications.
| Maximum DC Current | 5A |
| Type | Multi-Layer High Current |
| Impedance | 120Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.02Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
Download the complete datasheet for King Core Electronics FBMA-11-321611-121A50 to view detailed technical specifications.
No datasheet is available for this part.