Onsemi FAN7190M_F085 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Screening Level | AEC-Q100 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FAN7190M_F085 to view detailed technical specifications.
No datasheet is available for this part.